Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF1220-I/SO

IC MCU 8BIT 4KB FLASH 18SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 18-SOIC
$ 3.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF1220-I/SO.

LKR

Datasheet296 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+55.44%

CAD Models

Download Microchip PIC18LF1220-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.711
$ 3.46
$ 3.46
Stock
111,283
150,613
150,613
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
16
16
16
Interface
UART, USART
UART, USART
UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
-
-
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-12-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 4KB FLASH 18SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 18-SOIC
IC MCU 8BIT 4KB FLASH 18SOIC / PIC series Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 18-SOIC
IC MCU 8BIT 4KB FLASH 18SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 18-SOIC

Descriptions

Descriptions of Microchip PIC18LF1220-I/SO provided by its distributors.

IC MCU 8BIT 4KB FLASH 18SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 18-SOIC
PIC18LF1220-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,4KB,256 B FLASH,18-PIN SOIC
MCU 8-Bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
PIC18 Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18
2V~5.5V 40MHz 2KB FLASH 4KB Brown-out Detect/Reset,LVD,POR,PWM,WDT inside 16 2V 5.5V 40MHz UART,USART 256 x 8 A/D 7x10b 8bit PIC SOIC-18 SMD mount 11.53mm*7.49mm*2.31mm
MCU, 8BIT, PIC18, 40MHZ, SOIC-18; Product Range: PIC18 Family PIC18F12xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18LF1220-I/SO
  • PIC18LF1220-I/SO.
  • PIC18LF1220-ISO
  • PIC18LF1220I/SO
  • PIC18LF1220ISO