Microchip PIC18F1220-I/SO

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-I/SO.

LKR

Datasheet296 pages11 years ago

Newark

TME

X-ON

iiiC

Inventory History

3 month trend:
-5.02%

CAD Models

Download Microchip PIC18F1220-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 3.987
$ 3.987
Stock
122,811
146,205
146,205
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-12-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-19
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC MCU 8BIT 4KB FLASH 18SOIC / PIC series Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 18-SOIC
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18
MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F1220-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18
Microchip PIC18F Series MCU, PIC Core, 18-Pin, SOIC, 0 CAN Ch
MCU, 8BIT, PIC18, 40MHZ, SOIC-18; Product Range: PIC18 Family PIC18F12xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 16
Device Core = PIC18 / Data Bus Width bit = 8 / Family Name = PIC18 / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 4 / Data Memory Size B = 256 / RAM Memory Size B = 256 / Interfaces = UART / ADC Channels = 7 / ADC Resolution bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 18 / Mounting Type = SMD / Length mm = 11.55 / Width mm = 7.5 / Height mm = 2.35 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1220-I/SO.
  • PIC18F1220-ISO
  • PIC18F1220I/SO
  • PIC18F1220ISO