Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F97J94-I/PF

IC MCU 8BIT 128KB FLASH 100TQFP / MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray

$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F97J94-I/PF.

Microchip

Datasheet0 pages0 years ago

Upverter

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.05%

CAD Models

Download Microchip PIC18F97J94-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.52
$ 5
$ 5
Stock
104,466
84,420
84,420
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
85
87
87
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, POR, PWM
HLVD, POR, PWM
HLVD, POR, PWM

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
IC MCU 8BIT 128KB FLASH 80TQFP / MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F97J94-I/PF provided by its distributors.

IC MCU 8BIT 128KB FLASH 100TQFP / MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
PIC18F Series 128 kB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-100
Mcu, 8Bit, Pic18, 64Mhz, Tqfp-100; |Microchip Technology PIC18F97J94-I/PF
IC MCU 8BIT 128KB FLASH 100TQFP PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 11 No. of timers: 4 x 16-bit Package: TQFP-100 (14x14) ADC resolution: 12 Bit Flash memory: 128 kB SRAM: 4 kB
MCU, 8BIT, PIC18, 64MHZ, TQFP-100; Product Range: PIC18 Family PIC18F J9x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 87

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F97J94-IPF
  • PIC18F97J94I/PF
  • PIC18F97J94IPF