What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F86J50-I/PT

Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway

$ 4.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J50-I/PT.

Electro Sonic

Datasheet480 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-16.56%

CAD Models

Download Microchip PIC18F86J50-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 32KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip PIC18F86J50-I/PT provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
Microchip PIC18F86J50-I/PT; 8bit PIC Microcontroller; 48MHz; 64kb Flash; 80-Pin TQFP
MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP80
IC MCU 8BIT 64KB FLASH 80TQFP PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
PIC18F Series 64 kB Flash 3904 B RAM SMT 8-Bit Microcontroller - TQFP-80
MCU, 8BIT, PIC18, 48MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 3.8KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 65I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F86J50-IPT
  • PIC18F86J50I/PT
  • PIC18F86J50IPT