Microchip PIC18F85K22-I/PT

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP Tray
$ 3.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F85K22-I/PT.

Newark

Datasheet550 pages15 years ago

Microchip

Inventory History

3 month trend:
+25.48%

CAD Models

Download Microchip PIC18F85K22-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.955
$ 3.89
$ 3.89
Stock
206,985
105,649
105,649
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
69
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F85K22-I/PT provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP Tray
PIC18F85K22-I/PT; 8bit PIC Microcontroller; 64MHz; 1kb; 32kb Flash; 80-Pin TQFP
Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP80
1.8V~5.5V 64MHz 2KB FLASH 32KB Brown-out Detect/Reset,LVD,POR,PWM,WDT inside 69 1 1.8V 3.6V,5.5V 64MHz EBI,EMI,I2C,LINbus,SPI,UART,USART 1 x 8 A/D 24x12b 8bit PIC QFP SMD mount 12mm*12mm*1mm
MCU, 8BIT, 32K FLASH, 2K RAM, 80TQFP; Controller Family/Series: PIC18; Core Size: 8bit; No. of I/O's: 69; Program Memory Size: 32 KB; EEPROM Memory Size: 1KB; RAM Memory Size: 2KB; CPU Speed: 64MHz; Oscillator Type: External, In
Product Range:pic18 Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:80Pins; Mcu Case Style:tqfp; No. Of I/o S:69I/o S; Embedded Interface Type:eusart, I2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F85K22-I/PT.
  • PIC18F85K22-IPT
  • PIC18F85K22I/PT
  • PIC18F85K22IPT