Microchip PIC18F8720-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
$ 16.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8720-I/PT.

Microchip

Datasheet380 pages13 years ago

element14 APAC

Farnell

Master Electronics

iiiC

Inventory History

3 month trend:
-30.81%

CAD Models

Download Microchip PIC18F8720-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.1
$ 17.48
$ 17.48
Stock
224,372
90,740
90,740
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
68
68
68
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
PWM
PWM
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
Microcontroller Mcu, 8 Bit, Pic18, 25Mhz; |Microchip Technology PIC18F6720-I/PT
PIC18LF8720-I/PT,8BIT PIC MICROCONTROLLER,25MHZ,128KB,1024 B FLASH,80-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F8720-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
PIC18F Series 128 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80
MCU 8-bit PIC RISC 128KB Flash 5V 80-Pin TQFP Tray
8BIT PIC MICROCONTROLLER,25MHZ,128KB,1024 B FLASH,80-PIN TQFP
Microchip PIC18F MCU, PIC Core, 80-Pin, TQFP, 0 CAN Ch
MCU, 8BIT, PIC18, 25MHZ, TQFP-80; Product Range:PIC18 Family PIC18F87xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:128KB; RAM Memory Size:3.75KB; No. of Pins:80Pins; MCU Case Style:TQFP; No. of I/O's:6
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 68 No. of timers: 5 Bus width: 8 Bit Package: TQFP-80 ADC resolution: 10 Bit EEPROM: 1024 Byte Flash memory: 128 kByte RAM: 3.8 kByte
IC, 8BIT FLASH MCU, 18F8720, TQFP80; Product Range: PIC18 Microcontrollers; RAM Memory Size: 3.75KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 68I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; EEPROM Memory Size: 1KB; IC Generic Number: 18F8720; IC Temperature Range: Industrial; Logic Function Number: 18F8720; Memory Type: Flash; Microprocessor/Controller Features: ISP, AUSART,SPI,MI²C,PWM,BOR,PLL,LVD,ADC,COMPARATORS, TIMERS,WDT; No. of ADC Inputs: 16; No. of Bits: 8bit; No. of MIPS: 10; No. of Timers: 5; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 128 KB; RAM Size: 3840Byte; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F8720-I/PT
  • PIC18F8720-I/PT.
  • PIC18F8720-IPT
  • PIC18F8720/IPT
  • PIC18F8720I/PT
  • PIC18F8720IPT