Microchip PIC18F6720-I/PT

Microcontroller Mcu, 8 Bit, Pic18, 25Mhz; |Microchip Technology PIC18F6720-I/PT
$ 14.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6720-I/PT.

LKR

Datasheet380 pages13 years ago

Esaler Electronic

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.90%

CAD Models

Download Microchip PIC18F6720-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.89
$ 15.53
$ 15.53
Stock
160,988
1,220,921
1,220,921
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
52
52
52
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP Tray - Trays
MCU 64K Flash 3840 RAM 12x10b ADC TQFP64 | Microchip Technology Inc. PIC18LF6620-I/PT
IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F6720-I/PT provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic18, 25Mhz; |Microchip Technology PIC18F6720-I/PT
MCU 8-bit PIC RISC 128KB Flash 5V 64-Pin TQFP Tray / IC MCU 8BIT 128KB FLASH 64TQFP
PIC18F6720-I/PT,8BIT PIC MICROCONTROLLER,25MHZ,128KB,1024 B FLASH,64-PIN TQFP
Microchip PIC18F MCU, PIC Core, 64-Pin, TQFP Package, 0 CAN Channels
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP64
PIC18F Series 128 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-64
IC, 8BIT FLASH MCU, 18F6720, TQFP64; Product Range: PIC18 Microcontrollers; RAM Memory Size: 3.75KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 52I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6720-I/PT.
  • PIC18F6720-I/PT?
  • PIC18F6720-IPT
  • PIC18F6720I/PT
  • PIC18F6720IPT