Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F86J15-I/PT

IC MCU 8BIT 96KB FLASH 80TQFP / MCU 8-bit PIC RISC 96KB Flash 2.5V/3.3V 80-Pin TQFP Tray
$ 4.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J15-I/PT.

Electro Sonic

Datasheet410 pages17 years ago

TME

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-10.47%

CAD Models

Download Microchip PIC18F86J15-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.668
$ 4.669
Stock
107,798
141,920
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
96 kB
96 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
IC MCU 8BIT 128KB FLASH 80TQFP | Microchip Technology Inc. PIC18F87J10T-I/PT
IC MCU 8BIT 32KB FLASH 80TQFP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F86J15-I/PT provided by its distributors.

IC MCU 8BIT 96KB FLASH 80TQFP / MCU 8-bit PIC RISC 96KB Flash 2.5V/3.3V 80-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
IC MCU 8BIT 96KB FLASH 80TQFP PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 96KB (48K x 16) FLASH 80-TQFP (12x12)
PIC18F Series 96 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F86J15-I/PT
2V~3.6V 40MHz 3.8KB FLASH 96KB Brown-out Detect/Reset,POR,PWM,WDT inside 66 2.7V,3.6V 40MHz EBI,EMI,I2C,SPI,UART,USART A/D 15x10b 8bit PIC QFP SMD mount 12mm*12mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F86J15-IPT
  • PIC18F86J15I/PT
  • PIC18F86J15IPT