Microchip PIC18F8520-I/PT

MCU 8-bit PIC RISC 32KB Flash 5V 80-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 80TQFP
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8520-I/PT.

LKR

Datasheet380 pages13 years ago

TME

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
+9.70%

CAD Models

Download Microchip PIC18F8520-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.12
$ 10.82
$ 10.82
Stock
155,322
103,947
103,947
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
68
68
68
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.8 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-04-29
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MICROCHIP PIC18F8620-I/PT,8BIT PIC MICROCONTROLLER,25MHZ,64 KB FLASH,64-PIN TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 1CANpassageway
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F8520-I/PT provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 5V 80-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 80TQFP
Microchip PIC18Series microcontroller, PICkernel, 80needle, TQFPencapsulation
MICROCHIP PIC18F8520-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32 KB FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Family PIC18F85xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 68I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8520-I/PT.
  • PIC18F8520-IPT
  • PIC18F8520I/PT
  • PIC18F8520IPT