Microchip PIC18F8490-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8490-I/PT.

LKR

Datasheet414 pages19 years ago

Future Electronics

Components Direct

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.56%

CAD Models

Download Microchip PIC18F8490-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.14
$ 6.89
$ 6.89
Stock
128,672
99,100
99,100
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
66
66
66
Peripherals
Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC18F8393-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,8 KB FLASH,80-PIN TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation
Microchip PIC18F6490-I/PT; 8bit PIC Microcontroller; 40MHz; 16 kB Flash; 64-Pin TQFP

Descriptions

Descriptions of Microchip PIC18F8490-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
16 KB Flash, 768 RAM, 66 I/O80 TQFP 12x12x1mm TRAY | Microchip Technology Inc. PIC18F8490-I/PT
PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 80-Pin TQFP Tray
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Family PIC18F84xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8490-IPT
  • PIC18F8490I/PT