What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F67J94T-I/MR

MCU 8-Bit PIC18Fxx PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
$ 12.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J94T-I/MR.

Farnell

Datasheet696 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F67J94T-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.76
$ 4.53
Stock
81,075
1,205,937
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
-
-
Max Frequency
-
64 MHz
Number of I/Os
-
51
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
-
FLASH
Memory Size
-
128 kB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F67J94T-I/MR provided by its distributors.

MCU 8-Bit PIC18Fxx PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
64 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB
8-bit PIC MCU, 3.77KB, 2 to 3.6V, QFN-64, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67J94T-IMR