What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F67J94-I/MR

IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J94-I/MR.

Farnell

Datasheet696 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.04%

CAD Models

Download Microchip PIC18F67J94-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 12.76
Stock
1,203,518
78,652
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
-
-
Max Frequency
64 MHz
-
Number of I/Os
51
-
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
-
Memory Size
128 kB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - QFN-64
16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS

Descriptions

Descriptions of Microchip PIC18F67J94-I/MR provided by its distributors.

IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
64 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB
8-bit PIC MCU, 3.77KB, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
MICROCONTROLLERS (MCU) - 8 BIT;
2V~3.6V 64MHz 4KB FLASH 128KB Brown-out Detect/Reset,HLVD,LCD,POR,PWM,WDT 52 2V 3.6V 64MHz I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x10b/12b 8bit PIC QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67J94-IMR
  • PIC18F67J94I/MR
  • PIC18F67J94IMR