Microchip PIC18F6720-E/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
$ 16.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6720-E/PT.

Electro Sonic

Datasheet380 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F6720-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.4
$ 14.89
$ 14.89
Stock
89,329
177,099
177,099
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
52
52
52
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-23
Country of OriginPhilippines, Thailand
Introduction Date2002-12-23
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP Tray - Trays
MCU 64K Flash 3840 RAM 12x10b ADC TQFP64 | Microchip Technology Inc. PIC18LF6620-I/PT
MCU 8-bit PIC18 PIC RISC ROMLess 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F6720-E/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F6720-E/PT
MCU CMOS 64LD 16MHz 128K BYTES FLASH
128 KB Flash; 3840 RAM; 52 I/O 64 TQFP 10x10x1mm TRAY
IC SOC CORTEX-A9 1.5GHZ 484UBGA
IC MCU 8BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6720-EPT
  • PIC18F6720E/PT
  • PIC18F6720EPT