Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F65K40-I/PT

Microchip PIC18Series microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F65K40-I/PT.

Augswan

Datasheet872 pages8 years ago

Microchip

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.45%

CAD Models

Download Microchip PIC18F65K40-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.142
$ 2.142
Stock
231,015
352,012
352,012
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
-
-
Data Bus Width
8 b
10 b
10 b
Max Frequency
-
-
-
Number of I/Os
60
-
-
Interface
I2C, LIN, SPI, UART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC18F65K40-I/PT provided by its distributors.

Microchip PIC18Series microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
32KB 2.3V~5.5V PIC 64MHz FLASH 60 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.3V to 5.5V 64-Pin TQFP Tray
8-bit MCU Microcontrollers; MICROCHIP; PIC18F65K40-I/PT; PIC; 64 MHz; FLASH; 9
PIC18F Series 32 kB Flash 2 kB RAM 64 MHz SMT 8-Bit Microcontroller - TQFP-64
32KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT
MCU, 8BIT, PIC18, 64MHZ, TQFP-64; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 60I/O's; Embedded Interface Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F65K40-I/PT.
  • PIC18F65K40-IPT
  • PIC18F65K40I/PT
  • PIC18F65K40IPT