Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F63J90-I/PT

Microchip PIC18F63J90-I/PT, 8 Bit Pic Microcontroller, 40MHZ, 8 Kb Flash, 64-PIN TQFP
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F63J90-I/PT.

Electro Sonic

Datasheet416 pages16 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.29%

CAD Models

Download Microchip PIC18F63J90-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-03-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MICROCHIP PIC18F65J90-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32KB FLASH,64-PIN TQFP
PIC18F Series 32 kB Flash 2048 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
PIC18F65J10-I/PT,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F63J90-I/PT provided by its distributors.

MICROCHIP PIC18F63J90-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,8 KB FLASH,64-PIN TQFP
IC MCU 8BIT 8KB FLASH 64TQFP PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 64-TQFP (10x10)
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 64-Pin TQFP Tray
PIC MCU, 2V~3.6V, 40MHz, 1KB Flash, 8KB RAM, Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT, Internal 51, I2C, SPI, UART, USART, A/D 12x10b, 8-bit, QFP, SMD, 10mm × 10mm × 1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F63xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 51I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F63J90-IPT
  • PIC18F63J90I/PT
  • PIC18F63J90IPT