Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F57Q84-I/PT

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F57Q84-I/PT.

Master Electronics

Datasheet1,146 pages5 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download Microchip PIC18F57Q84-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 1.978
Stock
1,205,216
89,454
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
PIC
-
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
44
-
Interface
CAN, I2C, LIN, SPI, UART
-
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip PIC18F57Q84-I/PT provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP48
IC MCU 8BIT 128KB FLASH 48TQFP / PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 48-TQFP (7x7)
8-bit MCU Microcontrollers; MICROCHIP; PIC18F57Q84-I/PT; PIC; 64 MHz; FLASH; 2
8 Bit MCU, PIC18 Family PIC18FxxQ84 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 48 Pins, TQFP
CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F57Q84-IPT
  • PIC18F57Q84I/PT
  • PIC18F57Q84IPT