Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F47K40-I/ML

8-bit PIC MCU, 128 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, QFN-44, RoHS
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F47K40-I/ML.

Microchip

Datasheet0 pages0 years ago

Master Electronics

Newark

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.59%

Alternate Parts

Price @ 1000
$ 1.925
$ 2.88
$ 2.88
Stock
111,631
70,116
70,116
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
36
36
36
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2044-09-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

14KB 2.3V~5.5V PIC 32MHz 36 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16LFSeries microcontroller, PICkernel, 40needle, PDIPencapsulation
MCU 8-Bit PIC18Fxx PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC Tube

Descriptions

Descriptions of Microchip PIC18F47K40-I/ML provided by its distributors.

8-bit PIC MCU, 128 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, QFN-44, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 44-Pin VQFN Tube
Mcu, 8Bit, Pic18F, 64Mhz, Qfn-44; |Microchip Technology PIC18F47K40-I/ML
PIC MCU 8-bit 64MHz 3.6KB Flash 128KB RAM 36-Pin QFN-44 SMD 2.3V~5.5V LVD POR PWM WDT I2C LINbus SPI UART USART 1x8 A/D 35x10b D/A 1x5b
MCU, 8BIT, PIC18F, 64MHZ, QFN-44; Product Range: PIC18 Family PIC18F K4x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 35I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F47K40-IML
  • PIC18F47K40I/ML