Microchip PIC18F46K40-E/ML

8-bit PIC MCU, 64 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, QFN-44, RoHS
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46K40-E/ML.

Microchip

Datasheet0 pages0 years ago

TME

Master Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-76.00%

Alternate Parts

Price @ 1000
$ 2.075
$ 1.817
$ 1.817
Stock
111,908
145,970
145,970
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
-
10 b
10 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, LIN, SPI, UART, USART
-
-
Number of I/Os
35
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-

Supply Chain

Projected EOL Date2044-09-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44
MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F46K40-E/ML provided by its distributors.

8-bit PIC MCU, 64 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, QFN-44, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin PQFN Tube
64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan
Mcu, 8Bit, Pic18F, 64Mhz, Qfn-44; |Microchip Technology PIC18F46K40-E/ML
2.3V~5.5V 64MHz 3.6KB FLASH 64KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 36 5.5V 64MHz I2C,LINbus,SPI,UART,USART 1 x 8 A/D 35x10b,D/A 1x5b 8bit PIC QFN
MCU, 8BIT, PIC18F, 64MHZ, QFN-44; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 35I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46K40-EML
  • PIC18F46K40E/ML
  • PIC18F46K40EML