Microchip PIC18F4680-I/ML

IC MCU 8BIT 64KB FLASH 44QFN / MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
$ 10.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4680-I/ML.

Microchip

Datasheet453 pages8 years ago
Datasheet18 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+82.11%

CAD Models

Download Microchip PIC18F4680-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.462
$ 10.962
Stock
117,499
196,165
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
36
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
PWM
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
48 KB Flash, 3968 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4525-I/ML
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F4680-I/ML provided by its distributors.

IC MCU 8BIT 64KB FLASH 44QFN / MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
8-bit MCU Microcontrollers; MICROCHIP; PIC18F4680-I/ML; PIC; 40 MHz; FLASH; 4
MCU, 8BIT, PIC18, 40MHZ, QFN-44; Product Range: PIC18 Family PIC18F46xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.3KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 36I/O
4.2V~5.5V 40MHz 3.25KB Flash 64KB SRAM Brown-out Detect/Reset HLVD POR PWM WDT On-Chip Temp Sensor 36-Pin 4.2V 5.5V 40MHz CANbus I2C SPI UART USART 1x8 A/D 11x10b 8bit PIC QFN SMD 8mm × 8mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4680-I/ML.
  • PIC18F4680-IML
  • PIC18F4680I/ML
  • PIC18F4680IML