Microchip PIC18F4620-E/P

Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F4620-E/P
$ 9.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4620-E/P.

Electro Sonic

Datasheet412 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Components Direct

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.36%

CAD Models

Download Microchip PIC18F4620-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.615
$ 8.54
$ 8.54
Stock
84,362
164,257
164,257
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
36
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC MCU 8BIT 64KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 40-PDIP
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 1CANpassageway
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V Automotive 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC18F4620-E/P provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F4620-E/P
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PDIP40
PIC18F4620-E/P,8BIT PIC18F MICROCONTROLLER,40MHZ,64KB FLASH,40-PIN PDIP
PIC18F Series 64 KB Flash 3.8 KB RAM 25 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F4620E/P
  • PIC18F4620-EP
  • PIC18F4620E/P
  • PIC18F4620EP