Microchip PIC18F4680-E/P

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V Automotive 40-Pin PDIP Tube
$ 12.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4680-E/P.

Microchip

Datasheet453 pages8 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F4680-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

64KB 4.2V~5.5V PIC 3.8KB 40MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 64KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 40-PDIP
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F4620-E/P

Descriptions

Descriptions of Microchip PIC18F4680-E/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V Automotive 40-Pin PDIP Tube
IC MCU 8BIT 64KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 40-PDIP
PIC18F Series 64 kB Flash 3328 B RAM 25 MHz 8-Bit Microcontroller -SOIC-18
IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; Digital IC Case Style:DIP; No. of Pins:40; Program Memory Size:64KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4680-E/P.
  • PIC18F4680-EP
  • PIC18F4680E/P
  • PIC18F4680EP