Microchip PIC18F45K80-H/PT

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V Automotive 44-Pin TQFP Tray
$ 4.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45K80-H/PT.

Microchip

Datasheet598 pages9 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Newark

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F45K80-H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.487
$ 3.21
$ 3.21
Stock
103,312
789,959
789,959
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
-
-
Interface
I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
-
35
35
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 1CANpassageway

Descriptions

Descriptions of Microchip PIC18F45K80-H/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V Automotive 44-Pin TQFP Tray
8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
8-bit PIC MCU, 3.56 KB, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
Mcu, 8Bit, 64Mhz, Tqfp-40; |Microchip Technology PIC18F45K80-H/PT
CAN, 32KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, CTMU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F45K80-HPT
  • PIC18F45K80H/PT
  • PIC18F45K80HPT