Microchip PIC18F4515-E/P

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube
$ 10.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4515-E/P.

RS (Formerly Allied Electronics)

Datasheet376 pages17 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F4515-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.85
$ 8.137
$ 8.137
Stock
59,316
93,354
93,354
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.9 kB
3.9 kB
3.9 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

IC MCU 8BIT 48KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 40-PDIP
MICROCHIP PIC18F4525-E/P,8BIT PIC MICROCONTROLLER,40MHZ,48 KB FLASH,40-PIN PDIP
IC MCU 8BIT 48KB FLASH 40DIP / PIC series Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 40-PDIP

Descriptions

Descriptions of Microchip PIC18F4515-E/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,40Pin,plastic Rohs Compliant: Yes
40 PIN 48 KB ENH FLASH 3804 RAM 36 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4515-EP
  • PIC18F4515E/P
  • PIC18F4515EP