Microchip PIC18F4525-E/P

Microchip PIC18F4525-E/P, 8 Bit Pic Microcontroller, 40MHZ, 48 Kb Flash, 40-PIN PDIP
$ 8.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-E/P.

Electro Sonic

Datasheet412 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.50%

CAD Models

Download Microchip PIC18F4525-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.388
$ 7.65
$ 7.65
Stock
57,183
1,096,080
1,096,080
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
-
3.9 kB
3.9 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
36
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 48KB FLASH 40DIP / PIC series Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 40-PDIP
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
IC MCU 8BIT 8KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 40-PDIP

Descriptions

Descriptions of Microchip PIC18F4525-E/P provided by its distributors.

MICROCHIP PIC18F4525-E/P,8BIT PIC MICROCONTROLLER,40MHZ,48 KB FLASH,40-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PDIP40
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube
PIC MCU, 8-bit, 25MHz, 3.8KB Flash, 48KB RAM, 36-Pin DIP, TH, 4.2V~5.5V, I2C/SPI/UART/USART, HLVD/POR/PWM/WDT, 1x8 A/D (13x10b), 52.26mm×13.84mm×3.81mm
IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Con; IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:48KB; EEPROM Memory Size:1KB; RAM Memory Size:3968Byte; CPU Speed:40MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4525-EP
  • PIC18F4525E/P
  • PIC18F4525EP