Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F43K20-I/MV

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 40-Pin UQFN EP Tube
$ 1.986

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F43K20-I/MV.

Augswan

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F43K20-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.986
$ 4.49
Stock
129,267
77,806
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
40
40
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Number of I/Os
-
-
Interface
I2C, SCI, SPI, UART, USART, USB
I2C, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F43K20-I/MV provided by its distributors.

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 40-Pin UQFN EP Tube
8-bit Microcontrollers - MCU 8KB FL 768b RAM 8bit Familynanowatt XLP
IC MCU 8BIT 8KB FLASH 40UQFN PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 40-UQFN (5x5)
8KB Flash 768bytes-RAM 36I/O 8-bit Family nanowatt XLP
8-bit PIC MCU, 64MHz, 4KB Flash, 8KB RAM, HLVD/POR/PWM/WDT, I2C/SPI/UART/USART, 256x8 A/D, 14x10b ADC, UQFN-40, SMD, 4mm×4mm×480μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F43K20-IMV
  • PIC18F43K20I/MV
  • PIC18F43K20IMV