Microchip PIC18F4220-I/ML

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 44-Pin QFN EP Tube
$ 9.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4220-I/ML.

Electro Sonic

Datasheet394 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

LCSC

CAD Models

Download Microchip PIC18F4220-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.561
$ 14.75
Stock
44,969
70,408
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-01-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-01-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
PIC18F4431-I/ML,8BIT PIC MICROCONTROLLER,40MHZ,256 B,16384 B FLASH,44-PIN QFN
PIC18F4520-I/ML,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,40-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F4220-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 44-Pin QFN EP Tube
Microcontroller 8-Bit FLASH PIC CPU
28/40/44-Pin High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
Qfn 4 Kb Flash, 512 Ram, 36 I/O Rohs Compliant: Yes
MICROCONTROLLERS (MCU) - 8 BIT;
4.2V~5.5V 40MHz 4KB FLASH 4KB Brown-out Detect/Reset,LVD,POR,PWM,WDT inside 36 2V 5.5V 40MHz I2C,SPI,UART,USART 256 x 8 A/D 13x10b 8bit PIC QFN SMD mount 8mm*8mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4220-I/ML.
  • PIC18F4220I/ML
  • PIC18F4220IML