Microchip PIC18F4220-E/ML

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 44-Pin QFN EP Tube
$ 14.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4220-E/ML.

LCSC

Datasheet394 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F4220-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.75
$ 9.561
Stock
70,408
44,969
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
PIC18F4431-I/ML,8BIT PIC MICROCONTROLLER,40MHZ,256 B,16384 B FLASH,44-PIN QFN
PIC18F4520-I/ML,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,40-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F4220-E/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 44-Pin QFN EP Tube
Ic,Microcontroller,8-Bit,Pic Cpu,Cmos,Llcc,44Pin,Plastic Rohs Compliant: Yes
MCU CMOS 44 LD 40MHZ 4K BYTE FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4220-EML
  • PIC18F4220E/ML
  • PIC18F4220EML