Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F27Q43-I/SP

8-bit PIC MCU, 128 KB, 8192 Bytes, 64 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27Q43-I/SP.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

TME

Microchip SCT

Master Electronics

Inventory History

3 month trend:
+34.19%

CAD Models

Download Microchip PIC18F27Q43-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.32
Stock
78,274
59,770
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
-
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
25
-
Interface
I2C, IrDA, LIN, SMBus, SPI, UART
-
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-12-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-12-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip PIC18F27Q43-I/SP provided by its distributors.

8-bit PIC MCU, 128 KB, 8192 Bytes, 64 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 28-Pin SPDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
PICSeries microcontroller, PICkernel, 28needle, DIPencapsulation
128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM
Functional Safety (FuSa) Micro 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SPDIP
MCU, 8BIT, 64MHZ, SSOP-28; Product Range: PIC18 Family PIC18FxxQ43 Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 25I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27Q43-ISP
  • PIC18F27Q43I/SP
  • PIC18F27Q43ISP