Microchip PIC18F2685-E/SP

Microchip PIC18F2685-E/SP, 8 Bit Pic Microcontroller, 40MHZ, 96 Kb Flash, 28-PIN PDIP
$ 14.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2685-E/SP.

Electro Sonic

Datasheet484 pages17 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-4.10%

CAD Models

Download Microchip PIC18F2685-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.23
$ 11.32
Stock
93,214
60,807
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
25
25
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
PDIP
DIP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-08-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 1CANpassageway
16KB 2V~5.5V PIC 40MHz 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16C57-HS/P
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F2685-E/SP provided by its distributors.

MICROCHIP PIC18F2685-E/SP,8BIT PIC MICROCONTROLLER,40MHZ,96 KB FLASH,28-PIN PDIP
MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 28-Pin SPDIP Tube
Mcu, 8Bit, Pic18, 40Mhz, Dip-28; |Microchip Technology PIC18F2685-E/SP
MCU, 8BIT, PIC18, 40MHZ, DIP-28; Product Range: PIC18 Family PIC18F26xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 96KB; RAM Memory Size: 3.25KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 25I/
4.2V~5.5V 40MHz 3.25KB FLASH 96KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 25 4.5V 5.5V 40MHz CANbus,I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2685-ESP
  • PIC18F2685E/SP
  • PIC18F2685ESP