Microchip PIC18F25K40-I/ML

32KB 2.3V~5.5V PIC 64MHz 25 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K40-I/ML.

ODG (Origin Data Global)

Datasheet787 pages9 years ago

Microchip

Electro Sonic

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.37%

CAD Models

Download Microchip PIC18F25K40-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.401
$ 1.401
Stock
1,227,136
150,296
150,296
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
-
-
Interface
I2C, IrDA, LIN, SMBus, SPI, USART
-
-
Number of I/Os
25
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-09-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays
IC MCU 8BIT 28KB FLASH 40UQFN / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 40-UQFN (5x5)

Descriptions

Descriptions of Microchip PIC18F25K40-I/ML provided by its distributors.

32KB 2.3V~5.5V PIC 64MHz 25 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC XLP 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN Tube
32KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT
PIC MCU 2.3V~5.5V 64MHz 2KB Flash 32KB RAM Brown-out Detect/Reset LVD POR PWM WDT 25-Pin I2C LINbus SPI UART USART 256x8 A/D 35x10b D/A 1x5b QFN SMD
MCU, 8BIT, PIC18F, 64MHZ, QFN-28; Product Range: PIC18 Family PIC18F K4x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 24I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25K40-IML
  • PIC18F25K40I/ML