Microchip PIC18F25K20-I/ML

32KB 1.8V~3.6V PIC 64MHz FLASH 24 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K20-I/ML.

Esaler Electronic

Datasheet456 pages16 years ago

LKR

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-10.75%

CAD Models

Download Microchip PIC18F25K20-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.68
$ 2.68
Stock
184,753
202,131
202,131
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
24
24
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18LF25 Series 8-Bit 64MHz 32KB Flash Microcontroller IC QFN-28
IC MCU 8BIT 32KB FLASH 28QFN / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC18F25K20-I/ML provided by its distributors.

32KB 1.8V~3.6V PIC 64MHz FLASH 24 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F25K20-I/ML,8BIT PIC MICROCONTROLLER,64MHZ,32KB,256 B FLASH,28-PIN QFN
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
PIC18F Series 32 KB Flash 1.5 kB RAM 64 MHz 8-Bit Microcontroller - QFN-28
1.8V~3.6V 64MHz 1.5KB FLASH 32KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 24 1 1.8V 3.6V 64MHz I2C,SPI,UART,USART 256 x 8 A/D 11x10b 8bit PIC QFN SMD mount 6mm*6mm*880μm
MCU, 8BIT, PIC18, 64MHZ, QFN-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/O
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 25 No. of timers: 4 Bus width: 8 Bit Package: QFN-28 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 32 kByte RAM: 1.5 kByte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25K20-I/ML.
  • PIC18F25K20-IML
  • PIC18F25K20I/ML
  • PIC18F25K20IML