Microchip PIC18F23K20-I/ML

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Automotive AEC-Q100
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K20-I/ML.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+20.93%

CAD Models

Download Microchip PIC18F23K20-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.28
$ 2.28
Stock
155,624
77,301
77,301
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
Case/Package
QFN
-
-
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-03-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-03-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP - Rail/Tube
32KB 1.8V~3.6V PIC 64MHz FLASH 24 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F26K20-I/ML,8BIT PIC MICROCONTROLLER,64MHZ,64KB,1024 B FLASH,28-PIN QFN

Descriptions

Descriptions of Microchip PIC18F23K20-I/ML provided by its distributors.

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Automotive AEC-Q100
PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - QFN-28
MCU, 8BIT, PIC18, 64MHZ, QFN-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/
1.8V~3.6V 64MHz 4KB FLASH 8KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 24 1.8V 3.6V 64MHz I2C,SPI,UART,USART 256 x 8 A/D 11x10b 8bit PIC QFN SMD mount 6mm*6mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F23K20-IML
  • PIC18F23K20I/ML
  • PIC18F23K20IML