Microchip PIC18F2553-I/SO

Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F2553-I/SO
$ 7.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2553-I/SO.

TME

Datasheet46 pages17 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.03%

CAD Models

Download Microchip PIC18F2553-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

IC MCU 8BIT 24KB FLASH 28SOIC / MCU 8-bit PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube
PIC18F2458-I/SO; 8bit PIC Microcontroller; 48MHz; 24kb; 256 B Flash; 28-Pin SOIC
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28

Descriptions

Descriptions of Microchip PIC18F2553-I/SO provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F2553-I/SO
PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller -SOIC-28
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
28 PIN, 160K PIC with Full Speed USB & 32KB Enh Flash, and 12-bit ADC Option
MCU, 8BIT, PIC18, 48MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 24I/O
4.2V~5.5V 48MHz 2KB FLASH 32KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 24 4.2V 5.5V 48MHz I2C,SPI,UART,USART,USB 256 x 8 A/D 10x12b 8bit PIC SOIC-28 SMD mount 17.9mm*7.5mm*2.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2553--I/SO
  • PIC18F2553--ISO
  • PIC18F2553-I/SO .
  • PIC18F2553-ISO
  • PIC18F2553I/SO
  • PIC18F2553ISO