Microchip PIC18F2458-I/SO

PIC18F2458-I/SO, 8 Bit Pic Microcontroller, 48MHZ, 24KB, 256 B Flash, 28-PIN SOIC
$ 6.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2458-I/SO.

Electro Sonic

Datasheet46 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-90.74%

CAD Models

Download Microchip PIC18F2458-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
IC MCU 8BIT 24KB FLASH 28SOIC / MCU 8-bit PIC RISC 24KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28

Descriptions

Descriptions of Microchip PIC18F2458-I/SO provided by its distributors.

PIC18F2458-I/SO,8BIT PIC MICROCONTROLLER,48MHZ,24KB,256 B FLASH,28-PIN SOIC
PIC18F Series 24 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube
IC, 8BIT MCU, PIC18F, 48MHZ, SOIC-28; Co; IC, 8BIT MCU, PIC18F, 48MHZ, SOIC-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:24; Program Memory Size:24KB; EEPROM Memory Size:256Byte; RAM Memory Size:2KB; CPU Speed:48MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2458--I/SO
  • PIC18F2458--ISO
  • PIC18F2458-ISO
  • PIC18F2458I/SO
  • PIC18F2458ISO