Microchip PIC18F2455-I/SO

IC MCU 8BIT 24KB FLASH 28SOIC / MCU 8-bit PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2455-I/SO.

LKR

Datasheet438 pages17 years ago

element14

Future Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.13%

CAD Models

Download Microchip PIC18F2455-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 9.52
Stock
99,101
72,011
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
24
24
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-11-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F2553-I/SO
IC MCU 8BIT 24KB FLASH 28SOIC / MCU 8-bit PIC RISC 24KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18F2455-I/SO provided by its distributors.

IC MCU 8BIT 24KB FLASH 28SOIC / MCU 8-bit PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
PIC18F Series 24 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 24 No. of timers: 4 Package: SO-28 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 24 KB RAM: 2 KB
MCU, 8BIT, PIC18, 48MHZ, SOIC-28; Product Range: PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 24KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 24I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2455-I/SO.
  • PIC18F2455-ISO
  • PIC18F2455I/SO
  • PIC18F2455ISO