Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F2510-I/SO

MCU 32K Flash 1536 RAM 10x10b ADC SOIC28 | Microchip Technology Inc. PIC18F2510-I/SO
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2510-I/SO.

Electro Sonic

Datasheet376 pages16 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-99.64%

CAD Models

Download Microchip PIC18F2510-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.71
$ 6.3
Stock
108,217
139,619
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-10-11
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

IC MCU 8BIT 32KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SOIC
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 1 CAN Channel
IC MCU 8BIT 32KB FLASH 28SOIC / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18F2510-I/SO provided by its distributors.

MCU 32K Flash 1536 RAM 10x10b ADC SOIC28 | Microchip Technology Inc. PIC18F2510-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SOIC
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 40mus 1W -40C~85C TA 40MHz
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
IC, 8BIT MCU, PIC18F, 40MHZ, SOIC-28; Co; IC, 8BIT MCU, PIC18F, 40MHZ, SOIC-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Program Memory Size:16384 words; RAM Memory Size:1536Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2510-ISO
  • PIC18F2510I/SO
  • PIC18F2510ISO