Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F24K40-I/SP

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K40-I/SP.

Microchip

Datasheet0 pages0 years ago

LKR

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.13%

Alternate Parts

Price @ 1000
$ 1.868
$ 1.86
$ 1.86
Stock
117,405
131,071
131,071
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
25
-
-
Interface
I2C, LIN, SPI, UART, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2044-09-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 16KB FLASH 28QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
IC MCU 8BIT 14KB FLASH 28SOIC / MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Microchip PIC16LFSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation

Descriptions

Descriptions of Microchip PIC18F24K40-I/SP provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation
8-bit PIC MCU, 16 KB, 1024 Bytes, 64 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
PIC18F24 Series 8-Bit 64MHz 16KB FLASH Microcontroller IC DIP-28
16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT
Mcu, 8Bit, Pic18F, 64Mhz, Spdip-28; |Microchip Technology PIC18F24K40-I/SP
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC18F, 64MHZ, SPDIP-28; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: SPDIP; No. of I/O's: 24I/O's; Embedded Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24K40-ISP
  • PIC18F24K40I/SP
  • PIC18F24K40ISP