Microchip PIC18F24K20-I/ML

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K20-I/ML.

Electro Sonic

Datasheet456 pages16 years ago
Datasheet456 pages0 years ago

Newark

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-47.84%

CAD Models

Download Microchip PIC18F24K20-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.51
$ 2.51
Stock
189,279
252,383
252,383
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
24
24
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 16KB FLASH 28QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC18F24K20-I/ML provided by its distributors.

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube
PIC18F24K20-I/ML,8BIT PIC MICROCONTROLLER,64MHZ,16KB,256 B FLASH,28-PIN QFN
PIC18F Series 16 kB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - QFN-28
8-bit MCU Microcontrollers; MICROCHIP; PIC18F24K20-I/ML; PIC; 64 MHz; FLASH; 4
1.8V~3.6V 64MHz 6KB FLASH 16KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT 24 1.8V 3.6V 64MHz I2C,SPI,UART,USART 256 x 8 A/D 11x10b 8bit PIC QFN 6mm*6mm*880¦Ìm
IC, 8BIT MCU, PIC18F, 64MHZ, QFN-28; Con; IC, 8BIT MCU, PIC18F, 64MHZ, QFN-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Program Memory Size:8 kWords; EEPROM Memory Size:256Byte; RAM Memory Size:768Byte; CPU Speed:64MHz
Product Range:pic18 Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:25I/o S; Embedded Interface Type:eusart, I2C, Spi; Supply Voltage Min:1.8Vrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24K20-I/ML.
  • PIC18F24K20-IML
  • PIC18F24K20I/ML
  • PIC18F24K20IML