Microchip PIC18F2321-I/ML

PIC18F Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - QFN-28
$ 4.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2321-I/ML.

Electro Sonic

Datasheet402 pages17 years ago

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-54.09%

CAD Models

Download Microchip PIC18F2321-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.529
$ 4.684
$ 4.684
Stock
107,584
97,207
97,207
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
Case/Package
QFN
-
-
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2480-I/ML
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation

Descriptions

Descriptions of Microchip PIC18F2321-I/ML provided by its distributors.

PIC18F Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - QFN-28
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube
MCU, 8BIT, PIC18, 40MHZ, QFN-28; Product Range: PIC18 Family PIC18F23xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2321-IML
  • PIC18F2321I/ML
  • PIC18F2321IML