Microchip PIC18F2520-E/ML

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation
$ 7.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520-E/ML.

element14 APAC

Datasheet412 pages17 years ago

Microchip

Mouser

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.04%

CAD Models

Download Microchip PIC18F2520-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.064
$ 6.675
$ 6.675
Stock
85,456
81,799
81,799
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 32KB FLASH 28QFN / 28/40/44-Pin High-Performance, RISC Microcontrollers
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R

Descriptions

Descriptions of Microchip PIC18F2520-E/ML provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
Lead Free Non-RoHS Compliant QUAD CMOS Microcontroller 40mus 1W -40C~125C TA 40MHz
PIC18F Series 32 KB Flash 1.5 kB RAM 25 MHz 8-Bit Microcontroller - QFN-28
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, QFN-28; Controller Family/Series:PIC18F2xxx; Program Memory Size:32KB; RAM Memory Size:1.5KB; CPU Speed:40MHz; No. of I/O's:25; MCU Case Style:QFN; No. of Pins:28; Supply Voltage Min:4.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2520-E/ML.
  • PIC18F2520-EML
  • PIC18F2520E/ML
  • PIC18F2520EML