Microchip PIC18F2221-I/SP

Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2221-I/SP
$ 4.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2221-I/SP.

Augswan

Datasheet402 pages17 years ago

element14

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.70%

CAD Models

Download Microchip PIC18F2221-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.138
$ 3.881
$ 3.881
Stock
624,691
105,836
105,836
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

32KB 4.2V~5.5V PIC 40MHz 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F2221-I/SP provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2221-I/SP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP28
PIC18F Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube
4.2V~5.5V 40MHz 4KB FLASH 4KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 25 2V 5.5V 40MHz I2C,SPI,UART,USART 256 x 8 A/D 10x10b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
MCU, 8BIT, PIC18, 40MHZ, DIP-28; Product Range: PIC18 Family PIC18F22xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2221-I/SP.
  • PIC18F2221-ISP
  • PIC18F2221I/SP
  • PIC18F2221ISP