Microchip PIC18F14K22-E/ML

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin QFN EP - Rail/Tube
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K22-E/ML.

Newark

Datasheet404 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.14%

CAD Models

Download Microchip PIC18F14K22-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 1.91
$ 1.91
Stock
1,404,071
202,848
202,848
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-07
Country of AssemblyKorea, Thailand
Country of FabricationUnited States of America
Country of OriginKorea, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP T/R
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP - Rail/Tube
Microchip PIC16Series microcontroller, 8 bit MCUkernel, 44needle, QFNencapsulation

Descriptions

Descriptions of Microchip PIC18F14K22-E/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin QFN EP - Rail/Tube
PIC18F Series 16 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - QFN-20
16KB Flash, 512bytes RAM, 256bytes EEPRO; 16KB Flash, 512bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation, 20 QFN 4x
PIC MCU, 8-bit, 48MHz/64MHz, 4KB Flash, 16KB RAM, 2.3V~5.5V, Brown-out Detect/POR/WDT/PWM, I2C/LINbus/SPI/UART/USART, 256x8 A/D (12x10b), QFN-20, SMD, 4mm×4mm×880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F14K22-EML
  • PIC18F14K22E/ML
  • PIC18F14K22EML