Microchip PIC16F1459-I/ML

Microchip PIC16Series microcontroller, 8 bit MCUkernel, 44needle, QFNencapsulation
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1459-I/ML.

Microchip

Datasheet403 pages6 years ago

Master Electronics

Microchip SCT

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.81%

CAD Models

Download Microchip PIC16F1459-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.89
$ 1.89
Stock
166,911
86,433
86,433
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SMBus, SPI, USART, USB
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
Number of I/Os
17
14
14
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway
IC MCU 8BIT 8KB FLASH 20QFN / 20-Pin USB Flash Microcontrollers with nanoWatt XLP Technology

Descriptions

Descriptions of Microchip PIC16F1459-I/ML provided by its distributors.

Microchip PIC16Series microcontroller, 8 bit MCUkernel, 44needle, QFNencapsulation
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube
PIC16F1459 Series 8-Bit 48MHz 14KB FLASH Microcontroller IC QFN-20
8Bit Mcu Flash Pic16 48Mhz 14Kb 20Pin; |Microchip Technology PIC16F1459-I/ML
MCU, 8BIT, PIC16, 48MHZ, QFN-20; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 17I/O's
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 17 No. of timers: 2x8-bit, 1x16-bit Bus type: I²C/SPI-Bus Bus width: 8 Bit Package: QFN-20 ADC resolution: 10 Bit Flash memory: 14 kByte RAM: 1024 Byte SRAM: 1024 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1459-IML
  • PIC16F1459I/ML
  • PIC16F1459IML