Microchip PIC18F1320-E/SO

IC MCU 8BIT 8KB FLASH 18SOIC / PIC series Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 18-SOIC
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-E/SO.

Microchip

Datasheet296 pages11 years ago

RS (Formerly Allied Electronics)

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.23%

CAD Models

Download Microchip PIC18F1320-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.2
$ 3.84
$ 3.84
Stock
108,773
1,267,741
1,267,741
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube
IC MCU 8BIT 8KB FLASH 18SOIC / MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18F1320-E/SO provided by its distributors.

IC MCU 8BIT 8KB FLASH 18SOIC / PIC series Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 18-SOIC
8 KB Flash, 256 RAM, 16 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC18F1320-E/SO
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube
4KB 4.2V~5.5V PIC 25MHz FLASH 16 SOP-18-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SOIC-18
PIC MCU, 8-bit, 25MHz, 2KB Flash, 8KB RAM, Brown-out Detect/Reset, LVD, POR, PWM, WDT, UART, USART, A/D 7x10b, 16-Pin, SOIC-18, SMD, 11.53mm × 7.49mm × 2.31mm
MCU, 8BIT, PIC18, 40MHZ, SOIC-18; Product Range: PIC18 Family PIC18F13xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1320-ESO
  • PIC18F1320E/SO
  • PIC18F1320ESO