Microchip PIC18F1220-I/ML

IC MCU 8BIT 4KB FLASH 28QFN / PIC series Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 28-QFN (6x6)
$ 4.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-I/ML.

Microchip

Datasheet296 pages11 years ago

RS (Formerly Allied Electronics)

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F1220-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.166
$ 4.605
$ 4.605
Stock
111,421
155,386
155,386
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
-
-
Peripherals
PWM
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F1220-I/ML provided by its distributors.

IC MCU 8BIT 4KB FLASH 28QFN / PIC series Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 28-QFN (6x6)
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - QFN-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1220I/ML
  • PIC18F1220IML