Microchip PIC18F1220-E/ML

IC MCU 8BIT 4KB FLASH 28QFN / MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube
$ 4.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-E/ML.

Official Datasheet16 years ago

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip PIC18F1220-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.605
$ 4.166
$ 4.166
Stock
156,390
111,421
111,421
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
-
16
16
Peripherals
-
PWM
PWM
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-01-06
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F1220-E/ML provided by its distributors.

IC MCU 8BIT 4KB FLASH 28QFN / MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F1220-E/ML
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1220-EML
  • PIC18F1220E/ML
  • PIC18F1220EML