Microchip PIC17C43T-16/L

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 16MHz, CMOS, PQCC44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43T-16/L.

SHENGYU ELECTRONICS

Datasheet241 pages30 years ago

CAD Models

Download Microchip PIC17C43T-16/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.557
$ 11.557
Stock
65,882
127,520
127,520
Authorized Distributors
0
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
33
33
33
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
EPROM
OTP
OTP
Memory Size
8 kB
8 kB
8 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM
POR, PWM
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44

Descriptions

Descriptions of Microchip PIC17C43T-16/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 16MHz, CMOS, PQCC44
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC T/R
IC MCU OTP 4KX16 PWM 44PLCC
IC MCU 8BIT 8KB OTP 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43T-16L
  • PIC17C43T16/L