Microchip PIC16C65B-20/P

PIC16C65B-20/P, 8 Bit Pic Microcontroller, 20MHZ, 4KX14 Words Eprom, 40-PIN PDIP
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-20/P.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago
Datasheet334 pages13 years ago

Electro Sonic

Mouser

iiiC

Inventory History

3 month trend:
-2.08%

CAD Models

Download Microchip PIC16C65B-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 6.27
Stock
96,582
69,279
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM, OTP
EPROM, OTP
Memory Size
7 kB
-
RAM Size
192 B
192 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16C774-I/P
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
MICROCHIP PIC16C74B-20I/P,8BIT PIC16C MICROCONTROLLER,20MHZ,7 KB OTP,40-PIN PDIP

Descriptions

Descriptions of Microchip PIC16C65B-20/P provided by its distributors.

PIC16C65B-20/P,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS EPROM,40-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - PDIP-40
Microchip PIC16C MCU, PIC Core, 40-Pin, PDIP, 0 CAN Ch
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C65B-20 P
  • PIC16C65B-20-P
  • PIC16C65B-20/P.
  • PIC16C65B-20P
  • PIC16C65B20-P
  • PIC16C65B20/P
  • PIC16C65B20P