Microchip PIC17C42AT-25/L

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 25MHz, CMOS, PQCC44

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42AT-25/L.

SHENGYU ELECTRONICS

Datasheet241 pages30 years ago

CAD Models

Download Microchip PIC17C42AT-25/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.7
$ 11.7
Stock
78,053
90,936
90,936
Authorized Distributors
0
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
232 B
232 B
232 B
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
33
Peripherals
-
PWM
PWM
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Descriptions

Descriptions of Microchip PIC17C42AT-25/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 25MHz, CMOS, PQCC44
MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin PLCC T/R
IC MCU OTP 2KX16 PWM 44PLCC
IC MCU 8BIT 4KB OTP 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42AT-25L
  • PIC17C42AT25/L