Microchip PIC17C42AT-16/PQ

Mcu 8-BIT PIC17 Pic Risc 2KB Eprom 5V 44-PIN Mqfp T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42AT-16/PQ.

SHENGYU ELECTRONICS

Datasheet241 pages30 years ago

CAD Models

Download Microchip PIC17C42AT-16/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.78
$ 10.78
Stock
46,572
87,314
87,314
Authorized Distributors
0
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
232 B
232 B
232 B
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
33
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Case/Package
-
-
-
Number of Pins
44
44
44
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Descriptions

Descriptions of Microchip PIC17C42AT-16/PQ provided by its distributors.

MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP T/R
IC MCU 8BIT 4KB OTP 44MQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42AT-16PQ
  • PIC17C42AT16/PQ